
TUSB2046BIRHBT | |
|---|---|
DigiKey Part Number | 296-27130-2-ND - Tape & Reel (TR) 296-27130-1-ND - Cut Tape (CT) 296-27130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2046BIRHBT |
Description | IC HUB CONTROLLER USB 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2046BIRHBT Models |
Category | Standards USB 2.0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 32-VQFN (5x5) |
Function Hub Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 80,35900 Kč | 803,59 Kč |
| 25 | 74,05560 Kč | 1 851,39 Kč |
| 100 | 67,13270 Kč | 6 713,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,82972 Kč | 15 957,43 Kč |
| 500 | 61,83912 Kč | 30 919,56 Kč |
| 750 | 60,84212 Kč | 45 631,59 Kč |
| 1 250 | 59,73730 Kč | 74 671,62 Kč |
| 1 750 | 59,09209 Kč | 103 411,16 Kč |
| 2 500 | 58,47103 Kč | 146 177,58 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |











