
EXC-14CH350U | |
|---|---|
DigiKey Part Number | P19439TR-ND - Tape & Reel (TR) P19439CT-ND - Cut Tape (CT) P19439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CH350U |
Description | CMC 100MA 2LN 35 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm) |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 2 | Package / Case 0302 (0806 Metric), 4 Lead |
Impedance @ Frequency 35 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 50 | 2,77600 Kč | 138,80 Kč |
| 100 | 2,61640 Kč | 261,64 Kč |
| 250 | 2,41896 Kč | 604,74 Kč |
| 500 | 2,28080 Kč | 1 140,40 Kč |
| 1 000 | 2,15041 Kč | 2 150,41 Kč |
| 2 500 | 1,98952 Kč | 4 973,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,75174 Kč | 17 517,40 Kč |
| 20 000 | 1,65194 Kč | 33 038,80 Kč |
| 30 000 | 1,59628 Kč | 47 888,40 Kč |
| 50 000 | 1,52890 Kč | 76 445,00 Kč |
| 70 000 | 1,48611 Kč | 104 027,70 Kč |
| 100 000 | 1,45411 Kč | 145 411,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











