
EEH-ZA1H101P | |
|---|---|
DigiKey Part Number | P15442TR-ND - Tape & Reel (TR) P15442CT-ND - Cut Tape (CT) P15442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1H101P |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1H101P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 27,38100 Kč | 273,81 Kč |
| 50 | 21,33820 Kč | 1 066,91 Kč |
| 100 | 19,42940 Kč | 1 942,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,85098 Kč | 7 925,49 Kč |
| 1 000 | 14,83677 Kč | 14 836,77 Kč |
| 1 500 | 14,32511 Kč | 21 487,67 Kč |
| 2 500 | 13,75470 Kč | 34 386,75 Kč |
| 3 500 | 13,41952 Kč | 46 968,32 Kč |
| 5 000 | 13,09582 Kč | 65 479,10 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |












