
HHXD500GRA101MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD500GRA101MJA0GTR-ND - Tape & Reel (TR) 565-HHXD500GRA101MJA0GCT-ND - Cut Tape (CT) 565-HHXD500GRA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500GRA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 18,22900 Kč | 182,29 Kč |
| 50 | 14,00660 Kč | 700,33 Kč |
| 100 | 12,67000 Kč | 1 267,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,36628 Kč | 5 183,14 Kč |
| 1 000 | 9,64027 Kč | 9 640,27 Kč |
| 1 500 | 9,27407 Kč | 13 911,10 Kč |
| 2 500 | 8,86576 Kč | 22 164,40 Kč |
| 3 500 | 8,62569 Kč | 30 189,92 Kč |
| 5 000 | 8,39381 Kč | 41 969,05 Kč |
| 6 000 | 8,28363 Kč | 49 701,78 Kč |
| 12 000 | 7,91061 Kč | 94 927,32 Kč |
| 12 500 | 7,89070 Kč | 98 633,75 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |







