HHXE500GRA101MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1 458
Unit Price: 45,57000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 267
Unit Price: 34,02000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 532
Unit Price: 51,03000 Kč
Datasheet
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE500GRA101MJA0G

DigiKey Part Number
565-HHXE500GRA101MJA0GTR-ND - Tape & Reel (TR)
565-HHXE500GRA101MJA0GCT-ND - Cut Tape (CT)
565-HHXE500GRA101MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE500GRA101MJA0G
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1020,89300 Kč208,93 Kč
5016,10960 Kč805,48 Kč
10014,59570 Kč1 459,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,99280 Kč5 996,40 Kč
1 00011,17325 Kč11 173,25 Kč
1 50010,75951 Kč16 139,27 Kč
2 50010,29843 Kč25 746,08 Kč
3 50010,02739 Kč35 095,87 Kč
5 0009,76554 Kč48 827,70 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč