
RAHVX101M1UFH0002X | |
|---|---|
DigiKey Part Number | 587-RAHVX101M1UFH0002XTR-ND - Tape & Reel (TR) 587-RAHVX101M1UFH0002XCT-ND - Cut Tape (CT) 587-RAHVX101M1UFH0002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVX101M1UFH0002X |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHVX101M1UFH0002X Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
ESR (Equivalent Series Resistance) 28mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 50 | 26,52040 Kč | 1 326,02 Kč |
| 100 | 24,24220 Kč | 2 424,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,32144 Kč | 10 160,72 Kč |
| 1 000 | 19,08802 Kč | 19 088,02 Kč |
| 1 500 | 18,46564 Kč | 27 698,46 Kč |
| 2 500 | 17,77212 Kč | 44 430,30 Kč |
| 3 500 | 17,36445 Kč | 60 775,58 Kč |
| 5 000 | 16,97079 Kč | 84 853,95 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

