



GYC1H101MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1H101MCQ1TR-ND - Tape & Reel (TR) GYC1H101MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1H101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 21,94000 Kč | 219,40 Kč |
| 50 | 16,94720 Kč | 847,36 Kč |
| 100 | 15,37260 Kč | 1 537,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,66054 Kč | 6 330,27 Kč |
| 1 000 | 11,80651 Kč | 11 806,51 Kč |
| 1 500 | 11,37570 Kč | 17 063,55 Kč |
| 2 500 | 10,89533 Kč | 27 238,32 Kč |
| 3 500 | 10,61301 Kč | 37 145,53 Kč |
| 5 000 | 10,34032 Kč | 51 701,60 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |



