
SQJ481EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ481EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ481EP-T1_GE3CT-ND - Cut Tape (CT) SQJ481EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ481EP-T1_GE3 |
Description | MOSFET P-CH 80V 16A PPAK SO-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 16A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 45W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 100 | 14,33400 Kč | 1 433,40 Kč |
| 500 | 11,24862 Kč | 5 624,31 Kč |
| 1 000 | 10,25528 Kč | 10 255,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,99400 Kč | 26 982,00 Kč |
| 6 000 | 8,35930 Kč | 50 155,80 Kč |
| 9 000 | 8,03599 Kč | 72 323,91 Kč |
| 15 000 | 7,67286 Kč | 115 092,90 Kč |
| 21 000 | 7,53405 Kč | 158 215,05 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |











