ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS32K148HAT0MLLT

DigiKey Part Number
568-FS32K148HAT0MLLT-ND
Manufacturer
Manufacturer Product Number
FS32K148HAT0MLLT
Description
IC MCU 32BIT 2MB FLASH 100LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
FS32K148HAT0MLLT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
256K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 32x12b SAR; D/A 1x8b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USART
Supplier Device Package
100-LQFP (14x14)
Peripherals
I2S, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
89
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1463,41000 Kč463,41 Kč
10370,45600 Kč3 704,56 Kč
24348,17375 Kč8 356,17 Kč
80325,22063 Kč26 017,65 Kč
230310,57830 Kč71 433,01 Kč
450303,29598 Kč136 483,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:463,41000 Kč
Unit Price with VAT:560,72610 Kč