


SQS181ELNW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS181ELNW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS181ELNW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS181ELNW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS181ELNW-T1_GE3 |
Description | AUTOMOTIVE P-CHANNEL 80 V (D-S) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 44A (Tc) 119W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2771 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 119W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK® 1212-8SLW | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 100 | 15,59310 Kč | 1 559,31 Kč |
| 500 | 12,27418 Kč | 6 137,09 Kč |
| 1 000 | 11,20642 Kč | 11 206,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,85058 Kč | 29 551,74 Kč |
| 6 000 | 9,16825 Kč | 55 009,50 Kč |
| 9 000 | 8,82075 Kč | 79 386,75 Kč |
| 15 000 | 8,43043 Kč | 126 456,45 Kč |
| 21 000 | 8,37295 Kč | 175 831,95 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |










