
MMBT3906LT1G | |
|---|---|
DigiKey Part Number | MMBT3906LT1GOSTR-ND - Tape & Reel (TR) MMBT3906LT1GOSCT-ND - Cut Tape (CT) MMBT3906LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906LT1G |
Description | TRANS PNP 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906-G | Comchip Technology | 7 947 | 641-1945-1-ND | 0,62000 Kč | Direct |
| MMBT3906-HF | Comchip Technology | 272 982 | 641-1950-1-ND | 0,62000 Kč | Direct |
| MMBT3906LT1HTSA1 | Infineon Technologies | 1 773 | MMBT3906LT1HTSA1CT-ND | 1,15000 Kč | Direct |
| PMBT3906,235 | Nexperia USA Inc. | 36 177 | 1727-1885-1-ND | 0,43000 Kč | Direct |
| BC857A RFG | Taiwan Semiconductor Corporation | 12 082 | 1801-BC857ARFGCT-ND | 0,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,17380 Kč | 117,38 Kč |
| 500 | 0,84874 Kč | 424,37 Kč |
| 1 000 | 0,74291 Kč | 742,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57346 Kč | 1 720,38 Kč |
| 6 000 | 0,50899 Kč | 3 053,94 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










