Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3906LT1HTSA1

DigiKey Part Number
MMBT3906LT1HTSA1TR-ND - Tape & Reel (TR)
MMBT3906LT1HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBT3906LT1HTSA1
Description
TRANS PNP 40V 0.2A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 773
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,75900 Kč37,59 Kč
1002,34970 Kč234,97 Kč
5001,73318 Kč866,59 Kč
1 0001,53306 Kč1 533,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
54 0000,86129 Kč46 509,66 Kč
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč