




162H120 | |
|---|---|
DigiKey Part Number | HM4265-ND |
Manufacturer | |
Manufacturer Product Number | 162H120 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 60V, Series 120V Secondary Parallel 320mA, Series 160mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Hammond Manufacturing | Center Tap No |
Series | Power - Max 20VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 57.15mm L x 47.63mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.52mm |
Voltage - Secondary (Full Load) Parallel 60V, Series 120V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 320mA, Series 160mA | Weight 0.8 lb (362.87 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,26000 Kč | 384,26 Kč |
| 10 | 342,64500 Kč | 3 426,45 Kč |
| 25 | 327,27480 Kč | 8 181,87 Kč |
| 50 | 316,09120 Kč | 15 804,56 Kč |
| 100 | 305,27310 Kč | 30 527,31 Kč |
| 250 | 291,52868 Kč | 72 882,17 Kč |
| 500 | 281,53488 Kč | 140 767,44 Kč |
| Unit Price without VAT: | 384,26000 Kč |
|---|---|
| Unit Price with VAT: | 464,95460 Kč |










