
CT-6EP501 | |
|---|---|
DigiKey Part Number | 563-CT-6EP501-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EP501 |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EP501 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-501LF | Bourns Inc. | 3 334 | 3329H-501LF-ND | 59,63000 Kč | Similar |
| 3362F-1-501LF | Bourns Inc. | 341 | 3362F-1-501LF-ND | 47,67000 Kč | Similar |
| 82PR500LF | TT Electronics/BI | 1 247 | 987-1546-ND | 31,92000 Kč | Similar |
| T73YE501KT20 | Vishay Sfernice | 199 | 716-T73YE501KT20-ND | 29,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 18,27680 Kč | 456,92 Kč |
| 50 | 17,28980 Kč | 864,49 Kč |
| 200 | 15,45665 Kč | 3 091,33 Kč |
| 400 | 14,60935 Kč | 5 843,74 Kč |
| 600 | 14,13375 Kč | 8 480,25 Kč |
| 1 000 | 13,55547 Kč | 13 555,47 Kč |
| 5 000 | 11,87676 Kč | 59 383,80 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |










