


186E56 | |
|---|---|
DigiKey Part Number | HM4710-ND |
Manufacturer | |
Manufacturer Product Number | 186E56 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary 56V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 56V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.47mm L x 45.97mm W | |
Height - Seated (Max) | 57.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,21000 Kč | 467,21 Kč |
| 10 | 416,55800 Kč | 4 165,58 Kč |
| 25 | 397,85320 Kč | 9 946,33 Kč |
| 50 | 384,24660 Kč | 19 212,33 Kč |
| 100 | 371,08720 Kč | 37 108,72 Kč |
| 250 | 354,37148 Kč | 88 592,87 Kč |
| 500 | 342,22120 Kč | 171 110,60 Kč |
| Unit Price without VAT: | 467,21000 Kč |
|---|---|
| Unit Price with VAT: | 565,32410 Kč |











