



CWSB21AA1F | |
|---|---|
DigiKey Part Number | 360-1725-ND |
Manufacturer | |
Manufacturer Product Number | CWSB21AA1F |
Description | SWITCH ROCKER DPST 6A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 6A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CWSB21AA1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Audible Click | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | cULus | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 104,78000 Kč | 1 047,80 Kč |
| 25 | 98,81640 Kč | 2 470,41 Kč |
| 50 | 94,52040 Kč | 4 726,02 Kč |
| 100 | 90,40480 Kč | 9 040,48 Kč |
| 250 | 85,22920 Kč | 21 307,30 Kč |
| 500 | 81,50374 Kč | 40 751,87 Kč |
| 1 000 | 77,93450 Kč | 77 934,50 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |











