



3-643813-2 | |
|---|---|
DigiKey Part Number | A31107-ND |
Manufacturer | |
Manufacturer Product Number | 3-643813-2 |
Description | CONN RCPT 2POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643813-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 25 | 3,14520 Kč | 78,63 Kč |
| 50 | 2,99060 Kč | 149,53 Kč |
| 100 | 2,84890 Kč | 284,89 Kč |
| 250 | 2,67032 Kč | 667,58 Kč |
| 500 | 2,54228 Kč | 1 271,14 Kč |
| 1 000 | 2,42070 Kč | 2 420,70 Kč |
| 2 500 | 2,26900 Kč | 5 672,50 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |






















