



3-643813-3 | |
|---|---|
DigiKey Part Number | 3-643813-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-643813-3 |
Description | CONN RCPT 3POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643813-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,67300 Kč | 56,73 Kč |
| 25 | 5,31400 Kč | 132,85 Kč |
| 50 | 5,05960 Kč | 252,98 Kč |
| 100 | 4,81970 Kč | 481,97 Kč |
| 250 | 4,51732 Kč | 1 129,33 Kč |
| 500 | 4,30082 Kč | 2 150,41 Kč |
| 1 000 | 4,09539 Kč | 4 095,39 Kč |
| 2 500 | 3,83875 Kč | 9 596,88 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |
























