



640550-3 | |
|---|---|
DigiKey Part Number | A19251-ND |
Manufacturer | |
Manufacturer Product Number | 640550-3 |
Description | CONN DUST COVER 3POS CLOSED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640550-3 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Series | For Use With/Related Products MTA-100 Series |
Packaging Bulk | Features Closed End |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,31600 Kč | 33,16 Kč |
| 25 | 3,09480 Kč | 77,37 Kč |
| 50 | 2,94900 Kč | 147,45 Kč |
| 100 | 2,80920 Kč | 280,92 Kč |
| 250 | 2,63280 Kč | 658,20 Kč |
| 500 | 2,50642 Kč | 1 253,21 Kč |
| 1 000 | 2,38649 Kč | 2 386,49 Kč |
| 2 500 | 2,23696 Kč | 5 592,40 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |






















