



3-643814-3 | |
|---|---|
DigiKey Part Number | A31018-ND |
Manufacturer | |
Manufacturer Product Number | 3-643814-3 |
Description | CONN RCPT 3POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643814-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,83800 Kč | 120,95 Kč |
| 50 | 4,60280 Kč | 230,14 Kč |
| 100 | 4,38440 Kč | 438,44 Kč |
| 250 | 4,10888 Kč | 1 027,22 Kč |
| 500 | 3,91234 Kč | 1 956,17 Kč |
| 1 000 | 3,72547 Kč | 3 725,47 Kč |
| 2 500 | 3,49205 Kč | 8 730,12 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




















