Connector Cap (Cover), Strain Relief For MTA-100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

643075-4

DigiKey Part Number
A19232-ND
Manufacturer
Manufacturer Product Number
643075-4
Description
CONN STRAIN RELIEF COVER 4POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Strain Relief For MTA-100 Series
Datasheet
 Datasheet
EDA/CAD Models
643075-4 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Strain Relief
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Series
For Use With/Related Products
MTA-100 Series
Packaging
Bulk
Features
Closed End
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 408
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,60900 Kč86,09 Kč
258,06320 Kč201,58 Kč
507,67680 Kč383,84 Kč
1007,30940 Kč730,94 Kč
2506,85208 Kč1 713,02 Kč
5006,52408 Kč3 262,04 Kč
1 0006,21247 Kč6 212,47 Kč
2 5005,82333 Kč14 558,33 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč