
3-643814-4 | |
|---|---|
DigiKey Part Number | A31019-ND |
Manufacturer | |
Manufacturer Product Number | 3-643814-4 |
Description | CONN RCPT 4POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643814-4 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,65300 Kč | 66,53 Kč |
| 25 | 6,24000 Kč | 156,00 Kč |
| 50 | 5,94380 Kč | 297,19 Kč |
| 100 | 5,65810 Kč | 565,81 Kč |
| 250 | 5,30312 Kč | 1 325,78 Kč |
| 500 | 5,04954 Kč | 2 524,77 Kč |
| 1 000 | 4,80803 Kč | 4 808,03 Kč |
| 2 500 | 4,50687 Kč | 11 267,18 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |























