Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644456-3

DigiKey Part Number
A31113-ND
Manufacturer
Manufacturer Product Number
3-644456-3
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-644456-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overall Contact Length
0.505" (12.83mm)
Mfr
Insulation Height
0.100" (2.54mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Unshrouded
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
150.0µin (3.81µm)
Termination
Solder
Applications
General Purpose
Contact Length - Mating
0.295" (7.49mm)
Base Product Number
Contact Length - Post
0.110" (2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 196
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
105,33900 Kč53,39 Kč
1004,54230 Kč454,23 Kč
5004,05348 Kč2 026,74 Kč
1 0003,85994 Kč3 859,94 Kč
5 0003,44525 Kč17 226,25 Kč
10 0003,28078 Kč32 807,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč