
3-641191-3 | |
|---|---|
DigiKey Part Number | 3-641191-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-641191-3 |
Description | CONN RCPT 3POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641191-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 30,74100 Kč | 307,41 Kč |
| 25 | 28,82240 Kč | 720,56 Kč |
| 50 | 27,44160 Kč | 1 372,08 Kč |
| 100 | 26,12990 Kč | 2 612,99 Kč |
| 250 | 24,49188 Kč | 6 122,97 Kč |
| 500 | 23,32228 Kč | 11 661,14 Kč |
| 1 000 | 22,20902 Kč | 22 209,02 Kč |
| 2 500 | 20,81913 Kč | 52 047,83 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |
















