Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)
2-644487-3
2-644487-3

2-644487-3

DigiKey Part Number
A122820-ND
Manufacturer
Manufacturer Product Number
2-644487-3
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-644487-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.140" (3.56mm)
Mfr
Overall Contact Length
0.440" (11.18mm)
Series
Insulation Height
0.410" (10.41mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyester
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
Varies by Wire Gauge
Termination
Solder
Voltage Rating
250VAC
Fastening Type
Friction Lock
Applications
General Purpose
Contact Length - Mating
0.200" (5.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 709
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,75000 Kč42,75 Kč
1036,37200 Kč363,72 Kč
10030,91200 Kč3 091,20 Kč
50027,59182 Kč13 795,91 Kč
2 00025,02170 Kč50 043,40 Kč
6 00023,15708 Kč138 942,48 Kč
Manufacturers Standard Package
Unit Price without VAT:42,75000 Kč
Unit Price with VAT:51,72750 Kč