



3-647000-3 | |
|---|---|
DigiKey Part Number | A106201-ND |
Manufacturer | |
Manufacturer Product Number | 3-647000-3 |
Description | CONN PLUG 3POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-647000-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 14,29000 Kč | 357,25 Kč |
| 50 | 13,61020 Kč | 680,51 Kč |
| 100 | 12,95750 Kč | 1 295,75 Kč |
| 250 | 12,14540 Kč | 3 036,35 Kč |
| 500 | 11,56480 Kč | 5 782,40 Kč |
| 1 000 | 11,01254 Kč | 11 012,54 Kč |
| 2 500 | 10,32306 Kč | 25 807,65 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |





















