
3-641535-3 | |
|---|---|
DigiKey Part Number | A30830-ND |
Manufacturer | |
Manufacturer Product Number | 3-641535-3 |
Description | CONN RCPT 3POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641535-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,77600 Kč | 47,76 Kč |
| 25 | 4,47160 Kč | 111,79 Kč |
| 50 | 4,25460 Kč | 212,73 Kč |
| 100 | 4,05220 Kč | 405,22 Kč |
| 250 | 3,79820 Kč | 949,55 Kč |
| 500 | 3,61634 Kč | 1 808,17 Kč |
| 1 000 | 3,44345 Kč | 3 443,45 Kč |
| 2 500 | 3,22768 Kč | 8 069,20 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |
















