



3-647000-6 | |
|---|---|
DigiKey Part Number | A105040-ND |
Manufacturer | |
Manufacturer Product Number | 3-647000-6 |
Description | CONN PLUG 6POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-647000-6 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 27,36200 Kč | 273,62 Kč |
| 25 | 25,63560 Kč | 640,89 Kč |
| 50 | 24,41340 Kč | 1 220,67 Kč |
| 125 | 22,88096 Kč | 2 860,12 Kč |
| 250 | 21,78816 Kč | 5 447,04 Kč |
| 500 | 20,74788 Kč | 10 373,94 Kč |
| 1 000 | 19,75746 Kč | 19 757,46 Kč |
| 2 500 | 18,52094 Kč | 46 302,35 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |






















