



640550-6 | |
|---|---|
DigiKey Part Number | A19254-ND |
Manufacturer | |
Manufacturer Product Number | 640550-6 |
Description | CONN DUST COVER 6POS CLOSED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640550-6 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 6 |
Series | For Use With/Related Products MTA-100 Series |
Packaging Bulk | Features Closed End |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,88100 Kč | 58,81 Kč |
| 25 | 5,51400 Kč | 137,85 Kč |
| 50 | 5,24720 Kč | 262,36 Kč |
| 100 | 4,99700 Kč | 499,70 Kč |
| 250 | 4,68332 Kč | 1 170,83 Kč |
| 500 | 4,45932 Kč | 2 229,66 Kč |
| 1 000 | 4,24639 Kč | 4 246,39 Kč |
| 2 500 | 3,98023 Kč | 9 950,58 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |























