



3-640441-6 | |
|---|---|
DigiKey Part Number | A30982-ND |
Manufacturer | |
Manufacturer Product Number | 3-640441-6 |
Description | CONN RCPT 6POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640441-6 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,34300 Kč | 93,43 Kč |
| 25 | 8,75080 Kč | 218,77 Kč |
| 50 | 8,32960 Kč | 416,48 Kč |
| 100 | 7,93130 Kč | 793,13 Kč |
| 250 | 7,43292 Kč | 1 858,23 Kč |
| 500 | 7,07752 Kč | 3 538,76 Kč |
| 1 000 | 6,73945 Kč | 6 739,45 Kč |
| 2 500 | 6,31738 Kč | 15 793,45 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |























