
BSV18X-MY | |
|---|---|
DigiKey Part Number | 298-10375-ND |
Manufacturer | |
Manufacturer Product Number | BSV18X-MY |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 25 | 11,72520 Kč | 293,13 Kč |
| 50 | 11,47760 Kč | 573,88 Kč |
| 100 | 11,22970 Kč | 1 122,97 Kč |
| 250 | 10,91140 Kč | 2 727,85 Kč |
| 500 | 10,67664 Kč | 5 338,32 Kč |
| 1 000 | 10,44651 Kč | 10 446,51 Kč |
| 3 000 | 10,09143 Kč | 30 274,29 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |
















