
BSV10X-D | |
|---|---|
DigiKey Part Number | 298-9996-ND |
Manufacturer | |
Manufacturer Product Number | BSV10X-D |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 25 | 12,59880 Kč | 314,97 Kč |
| 50 | 12,32580 Kč | 616,29 Kč |
| 100 | 12,05920 Kč | 1 205,92 Kč |
| 250 | 11,71772 Kč | 2 929,43 Kč |
| 500 | 11,46532 Kč | 5 732,66 Kč |
| 1 000 | 11,21818 Kč | 11 218,18 Kč |
| 2 500 | 10,89905 Kč | 27 247,63 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |






