
BSV14X-M | |
|---|---|
DigiKey Part Number | 298-9999-ND |
Manufacturer | |
Manufacturer Product Number | BSV14X-M |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,93680 Kč | 223,42 Kč |
| 50 | 8,74780 Kč | 437,39 Kč |
| 100 | 8,55880 Kč | 855,88 Kč |
| 250 | 8,31688 Kč | 2 079,22 Kč |
| 500 | 8,13798 Kč | 4 068,99 Kč |
| 1 000 | 7,96244 Kč | 7 962,44 Kč |
| 3 000 | 7,69199 Kč | 23 075,97 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





























