
S075X125VATY | |
|---|---|
DigiKey Part Number | 298-18681-ND |
Manufacturer | |
Manufacturer Product Number | S075X125VATY |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.75" x 1.25" (19.05mm x 31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.75" x 1.25" (19.05mm x 31.75mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Shelf Life | 48 Months | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,96015 Kč | 4 800,75 Kč |
| 10 000 | 0,93949 Kč | 9 394,90 Kč |
| 15 000 | 0,92762 Kč | 13 914,30 Kč |
| 25 000 | 0,91286 Kč | 22 821,50 Kč |
| 35 000 | 0,90326 Kč | 31 614,10 Kč |
| 50 000 | 0,89319 Kč | 44 659,50 Kč |
| Unit Price without VAT: | 0,96015 Kč |
|---|---|
| Unit Price with VAT: | 1,16178 Kč |
















