
PV10-14RB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-14RB-2KTR-ND - Tape & Reel (TR) 298-PV10-14RB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-14RB-2K |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.230" (5.84mm) |
Width - Outer Edges 0.520" (13.21mm) | Material - Insulation Vinyl |
Length - Overall 1.200" (30.48mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 14,72400 Kč | 147,24 Kč |
| 25 | 14,30680 Kč | 357,67 Kč |
| 50 | 14,00240 Kč | 700,12 Kč |
| 100 | 13,70000 Kč | 1 370,00 Kč |
| 250 | 13,31248 Kč | 3 328,12 Kč |
| 500 | 13,02510 Kč | 6 512,55 Kč |
| 1 000 | 12,74438 Kč | 12 744,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,46909 Kč | 24 938,18 Kč |
| 4 000 | 12,19953 Kč | 48 798,12 Kč |
| 6 000 | 12,04443 Kč | 72 266,58 Kč |
| 10 000 | 11,85172 Kč | 118 517,20 Kč |
| 14 000 | 11,72630 Kč | 164 168,20 Kč |
| 20 000 | 11,59481 Kč | 231 896,20 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |














