
S050X125YAJ | |
|---|---|
DigiKey Part Number | 298-18671-ND |
Manufacturer | |
Manufacturer Product Number | S050X125YAJ |
Description | LABEL SELF LAMINATNG WHT 104/SHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 1.25" (12.7mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 1.25" (12.7mm x 31.8mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,75976 Kč | 8 798,80 Kč |
| 10 000 | 1,72186 Kč | 17 218,60 Kč |
| 15 000 | 1,70005 Kč | 25 500,75 Kč |
| 25 000 | 1,67296 Kč | 41 824,00 Kč |
| 35 000 | 1,65534 Kč | 57 936,90 Kč |
| 50 000 | 1,63685 Kč | 81 842,50 Kč |
| Unit Price without VAT: | 1,75976 Kč |
|---|---|
| Unit Price with VAT: | 2,12931 Kč |

















