
S100X125VAC | |
|---|---|
DigiKey Part Number | 298-10118-ND |
Manufacturer | |
Manufacturer Product Number | S100X125VAC |
Description | LABEL SELF LAMINATNG 1X1.25" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.25" (25.4mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.25" (25.4mm x 31.8mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit LS8E (Hand-Held) | |
Shelf Life | 24 Months | |
Operating Temperature | -46°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 891,92000 Kč | 1 891,92 Kč |
| 10 | 1 759,04400 Kč | 17 590,44 Kč |
| 25 | 1 708,59880 Kč | 42 714,97 Kč |
| 50 | 1 671,34840 Kč | 83 567,42 Kč |
| 100 | 1 634,85810 Kč | 163 485,81 Kč |
| 250 | 1 587,75872 Kč | 396 939,68 Kč |
| 500 | 1 552,95874 Kč | 776 479,37 Kč |
| 1 000 | 1 518,86471 Kč | 1 518 864,71 Kč |
| Unit Price without VAT: | 1 891,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 289,22320 Kč |

















