
PV14-8FB-3K | |
|---|---|
DigiKey Part Number | 298-PV14-8FB-3KTR-ND - Tape & Reel (TR) 298-PV14-8FB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-8FB-3K |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Vinyl |
Length - Overall 0.840" (21.34mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 9,55200 Kč | 95,52 Kč |
| 25 | 9,28480 Kč | 232,12 Kč |
| 50 | 9,08880 Kč | 454,44 Kč |
| 100 | 8,89490 Kč | 889,49 Kč |
| 250 | 8,64168 Kč | 2 160,42 Kč |
| 500 | 8,45608 Kč | 4 228,04 Kč |
| 1 000 | 8,27379 Kč | 8 273,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,99259 Kč | 23 977,77 Kč |
| 6 000 | 7,81994 Kč | 46 919,64 Kč |
| 9 000 | 7,72054 Kč | 69 484,86 Kč |
| 15 000 | 7,59707 Kč | 113 956,05 Kč |
| 21 000 | 7,51679 Kč | 157 852,59 Kč |
| 30 000 | 7,43251 Kč | 222 975,30 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


