
S075X100VAC | |
|---|---|
DigiKey Part Number | 298-18679-ND |
Manufacturer | |
Manufacturer Product Number | S075X100VAC |
Description | LABEL SELF LAMINATNG 0.75X1" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.75" x 1.00" (19.05mm x 50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.75" x 1.00" (19.05mm x 50.80mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit LS8E (Hand-Held) | |
Operating Temperature | -46°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 973,11900 Kč | 19 731,19 Kč |
| Unit Price without VAT: | 1 973,11900 Kč |
|---|---|
| Unit Price with VAT: | 2 387,47399 Kč |














