
S050X125VATY | |
|---|---|
DigiKey Part Number | 298-18670-ND |
Manufacturer | |
Manufacturer Product Number | S050X125VATY |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 1.25" (12.7mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 1.25" (12.7mm x 31.8mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81371 Kč | 4 068,55 Kč |
| 10 000 | 0,79624 Kč | 7 962,40 Kč |
| 15 000 | 0,78618 Kč | 11 792,70 Kč |
| 25 000 | 0,77368 Kč | 19 342,00 Kč |
| 35 000 | 0,76554 Kč | 26 793,90 Kč |
| 50 000 | 0,75701 Kč | 37 850,50 Kč |
| Unit Price without VAT: | 0,81371 Kč |
|---|---|
| Unit Price with VAT: | 0,98459 Kč |














