Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-18 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSN14-3K

DigiKey Part Number
298-BSN14-3KTR-ND - Tape & Reel (TR)
298-BSN14-3KCT-ND - Cut Tape (CT)
298-BSN14-3KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSN14-3K
Description
CONN SPLICE 14-18 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-18 AWG Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Fully Insulated
Features
Brazed Seam
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 028
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1010,91900 Kč109,19 Kč
2510,61640 Kč265,41 Kč
5010,38980 Kč519,49 Kč
10010,16510 Kč1 016,51 Kč
2509,87744 Kč2 469,36 Kč
5009,66496 Kč4 832,48 Kč
1 0009,45687 Kč9 456,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,13539 Kč27 406,17 Kč
6 0008,93797 Kč53 627,82 Kč
9 0008,82432 Kč79 418,88 Kč
15 0008,68315 Kč130 247,25 Kč
21 0008,59133 Kč180 417,93 Kč
30 0008,49499 Kč254 849,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč