



0191640044 | |
|---|---|
DigiKey Part Number | WM18426-ND |
Manufacturer | |
Manufacturer Product Number | 0191640044 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0191640044 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Fully Insulated Heat Shrink |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 16,44560 Kč | 411,14 Kč |
| 50 | 15,65620 Kč | 782,81 Kč |
| 100 | 14,90860 Kč | 1 490,86 Kč |
| 250 | 13,97376 Kč | 3 493,44 Kč |
| 500 | 13,30602 Kč | 6 653,01 Kč |
| 1 000 | 12,67061 Kč | 12 670,61 Kč |
| 2 500 | 11,87748 Kč | 29 693,70 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |












