



0191640043 | |
|---|---|
DigiKey Part Number | WM2964-ND |
Manufacturer | |
Manufacturer Product Number | 0191640043 |
Description | CONN SPLICE 14-16 TO 18-22 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 18-22 AWG Blue, Red Stripe |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 to 18-22 AWG |
Series | Insulation Fully Insulated Heat Shrink |
Packaging Bag | Features Step Up/Step Down |
Part Status Active | Color Blue, Red Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,22900 Kč | 372,29 Kč |
| 25 | 34,89880 Kč | 872,47 Kč |
| 50 | 33,23140 Kč | 1 661,57 Kč |
| 100 | 31,64190 Kč | 3 164,19 Kč |
| 250 | 29,66008 Kč | 7 415,02 Kč |
| 500 | 28,24398 Kč | 14 121,99 Kč |
| 1 000 | 26,89592 Kč | 26 895,92 Kč |
| 2 500 | 25,21306 Kč | 63 032,65 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |













