Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 14-16 AWG Yellow, Blue Stripe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 14-16 AWG Yellow, Blue Stripe
0191640077
0191640077

0191640077

DigiKey Part Number
WM18950-ND
Manufacturer
Manufacturer Product Number
0191640077
Description
CONN SPLICE 10-12 TO 14-16 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 14-16 AWG Yellow, Blue Stripe
Datasheet
 Datasheet
EDA/CAD Models
0191640077 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 to 14-16 AWG
Series
Insulation
Fully Insulated Heat Shrink
Packaging
Bulk
Features
Step Up/Step Down
Part Status
Active
Color
Yellow, Blue Stripe
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 763
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1046,44800 Kč464,48 Kč
2543,54160 Kč1 088,54 Kč
5041,45840 Kč2 072,92 Kč
10039,47830 Kč3 947,83 Kč
25037,00436 Kč9 251,09 Kč
50035,23800 Kč17 619,00 Kč
1 00033,55648 Kč33 556,48 Kč
2 50031,45694 Kč78 642,35 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč