
0191640062 | |
|---|---|
DigiKey Part Number | WM18409-ND |
Manufacturer | |
Manufacturer Product Number | 0191640062 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640062 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.390" (9.91mm) | Material - Insulation NiAc |
Length - Overall 1.390" (35.31mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,09000 Kč | 19,09 Kč |
| 10 | 16,15800 Kč | 161,58 Kč |
| 25 | 15,14880 Kč | 378,72 Kč |
| 50 | 14,42320 Kč | 721,16 Kč |
| 100 | 13,73330 Kč | 1 373,33 Kč |
| 250 | 12,87268 Kč | 3 218,17 Kč |
| 500 | 12,25738 Kč | 6 128,69 Kč |
| 1 000 | 11,67210 Kč | 11 672,10 Kč |
| 2 500 | 10,94138 Kč | 27 353,45 Kč |
| Unit Price without VAT: | 19,09000 Kč |
|---|---|
| Unit Price with VAT: | 23,09890 Kč |













