Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
0191640013
0191640013

0191640013

DigiKey Part Number
WM18425-ND
Manufacturer
Manufacturer Product Number
0191640013
Description
CONN SPLICE 18-22 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Datasheet
 Datasheet
EDA/CAD Models
0191640013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Fully Insulated Heat Shrink
Part Status
Active
Color
Red
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,68000 Kč176,80 Kč
2516,57160 Kč414,29 Kč
5015,77780 Kč788,89 Kč
10015,02200 Kč1 502,20 Kč
25014,08040 Kč3 520,10 Kč
50013,40764 Kč6 703,82 Kč
1 00012,76741 Kč12 767,41 Kč
2 50011,96810 Kč29 920,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč