
0191640004 | |
|---|---|
DigiKey Part Number | 23-0191640004-ND |
Manufacturer | |
Manufacturer Product Number | 0191640004 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640004 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.480" (12.19mm) | Material - Insulation NiAc |
Length - Overall 1.661" (42.20mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 25 | 13,31280 Kč | 332,82 Kč |
| 50 | 12,67020 Kč | 633,51 Kč |
| 100 | 12,06550 Kč | 1 206,55 Kč |
| 250 | 11,30952 Kč | 2 827,38 Kč |
| 500 | 10,76904 Kč | 5 384,52 Kč |
| 1 000 | 10,25458 Kč | 10 254,58 Kč |
| 2 500 | 9,61255 Kč | 24 031,38 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |













