



0191640026 | |
|---|---|
DigiKey Part Number | WM18405-ND |
Manufacturer | |
Manufacturer Product Number | 0191640026 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640026 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.475" (12.07mm) | Material - Insulation NiAc |
Length - Overall 1.630" (41.40mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 15,19400 Kč | 379,85 Kč |
| 50 | 14,46340 Kč | 723,17 Kč |
| 100 | 13,77260 Kč | 1 377,26 Kč |
| 250 | 12,90956 Kč | 3 227,39 Kč |
| 500 | 12,29264 Kč | 6 146,32 Kč |
| 1 000 | 11,70576 Kč | 11 705,76 Kč |
| 2 500 | 10,97288 Kč | 27 432,20 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |













