Hinged (Snap On) Free Hanging Ferrite Core 330Ohm @ 100MHz ID 0.722" Dia (18.34mm) OD 1.520" W x 0.755" H (38.61mm x 19.18mm) Length 1.870" (47.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On) Free Hanging Ferrite Core 330Ohm @ 100MHz ID 0.722" Dia (18.34mm) OD 1.520" W x 0.755" H (38.61mm x 19.18mm) Length 1.870" (47.50mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

0446176451

DigiKey Part Number
1934-1502-ND
Manufacturer
Manufacturer Product Number
0446176451
Description
FERRITE 330 OHM HINGED 18.34MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 330Ohm @ 100MHz ID 0.722" Dia (18.34mm) OD 1.520" W x 0.755" H (38.61mm x 19.18mm) Length 1.870" (47.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0446176451 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
330Ohm @ 100MHz
Material
46
Inner Dimension
0.722" Dia (18.34mm)
Outer Dimension
1.520" W x 0.755" H (38.61mm x 19.18mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.870" (47.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 832
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,72000 Kč208,72 Kč
10140,26700 Kč1 402,67 Kč
25117,52160 Kč2 938,04 Kč
6097,71417 Kč5 862,85 Kč
12090,68508 Kč10 882,21 Kč
Manufacturers Standard Package
Unit Price without VAT:208,72000 Kč
Unit Price with VAT:252,55120 Kč