



10-01776 | |
|---|---|
DigiKey Part Number | 839-10-01776-ND |
Manufacturer | |
Manufacturer Product Number | 10-01776 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01776 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 25 | 73,21600 Kč | 1 830,40 Kč |
| 50 | 69,71760 Kč | 3 485,88 Kč |
| 200 | 63,21765 Kč | 12 643,53 Kč |
| 400 | 60,20023 Kč | 24 080,09 Kč |
| 600 | 58,50323 Kč | 35 101,94 Kč |
| 1 000 | 56,43359 Kč | 56 433,59 Kč |
| 2 600 | 52,75804 Kč | 137 170,90 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |











